Available Replacements
Non-RoHS Equivalent
787082-5 787082-5 TE Connectivity / AMP Brand
787082-5

TE Connectivity / AMP Brand

In Stock: 540

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787082-5

D Sub Connector - 50 Contacts - Receptacle - Through Hole - Amplimite 0.050 III Series - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - 50 Contacts - Receptacle - Through Hole - Amplimite 0.050 III Series - Steel Body.
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 50
  • PCB Mount Angle = Right Angle
  • Through Hole Contact Termination Type
Search Keywords: 57870825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787082-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787082-5 RoHS compliant?
Yes, 5787082-5 is RoHS compliant.
What is the lead time for 5787082-5?
The standard lead time for 5787082-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 908
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.66
30
$4.21
100
$4.11
250
$3.99
500
$3.94
1,000
$3.93
2,500 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!