Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787082-3

28 50SR R/A RCPT ASSY,RDSN L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
28 50SR R/A RCPT ASSY,RDSN L/F
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 28
  • Shielded
  • With Mating Connector Lock
Search Keywords: 57870823
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787082-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 28
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787082-3 RoHS compliant?
Yes, 5787082-3 is RoHS compliant.
What is the lead time for 5787082-3?
The standard lead time for 5787082-3 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
Order Increment:
13
44 Weeks can ship 9/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
117
$27.04
234
$14.32
351
$10.07
468 +
$9.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!