Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787082-2

26 50SR R/A RCPT ASSY,RDSN L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
26 50SR R/A RCPT ASSY,RDSN L/F
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 26 Positions
  • Right Angle Mount Angle
Search Keywords: 57870822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787082-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787082-2 RoHS compliant?
Yes, 5787082-2 is RoHS compliant.
What is the lead time for 5787082-2?
The standard lead time for 5787082-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
252
Order Increment:
14
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.284
14
$18.440
56
$18.390
112
$18.350
252
$18.300
504
$9.660
756
$6.640
1,008 +
$6.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!