- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5-786862-5
TE Connectivity / AMP Brand
5-786862-5
50 50SR PANEL MOUNT RCPT S/A, ROHS
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- With Contacts
- Housing Gender = Receptacle
- 50 Positions
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-786862-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 50 |