- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5786583-1
TE Connectivity / AMP Brand
5786583-1
The 5786583-1 is a 26-position, shell size 2, HDP-22 D-subminiature receptacle connector that accepts size 22 DF crimp snap-in ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5786583-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
400 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C