- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5786557-7
TE Connectivity / AMP Brand
5786557-7
68 50SR VRT RCPT,FL TOP,ACT PN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Style = Receptacle
- 68 Positions
- Vertical Mount Angle
- Through Hole Contact Termination Type
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5786557-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Number of Contacts:68
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C