Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5786555-9

The 5786555-9 is a 100-position vertical receptacle header from the AMPLIMITE .050 series with action pin tails for board moun ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 5786555-9 is a 100-position vertical receptacle header from the AMPLIMITE .050 series with action pin tails for board mounting.
Product Highlights:
  • Connector
  • Housing Gender = Receptacle
  • 100 Positions
  • Vertical Mount Angle
  • Through Hole Contact Termination Type
Search Keywords: 57865559
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5786555-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 100
Contact Plating: Gold over Nickel
Operating Temperature: -65 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5786555-9 RoHS compliant?
Yes, 5786555-9 is RoHS compliant.
What is the lead time for 5786555-9?
The standard lead time for 5786555-9 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
MOQ for out of Stock Qty:
95
44 Weeks can ship 9/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.86
25
$32.42
50
$28.74
95
$27.75
189
$27.68
284
$27.61
378 +
$27.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!