Available Replacements
Equivalente no RoHS
786555-7 786555-7 TE Connectivity / AMP Brand
786555-7

TE Connectivity / AMP Brand

In Stock: 114

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5786555-7

68 50SR VRT RCPT,FL TOP,ACT PN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
68 50SR VRT RCPT,FL TOP,ACT PN
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 68 Positions
  • Vertical Mount Angle
Search Keywords: 57865557
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5786555-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 68
Contact Plating: Gold over Nickel
Operating Temperature: -65 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5786555-7 RoHS compliant?
Yes, 5786555-7 is RoHS compliant.
What is the lead time for 5786555-7?
The standard lead time for 5786555-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,892
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.01
25
$16.31
50
$15.86
100
$15.21
126
$14.85
252
$14.80
378
$14.75
504 +
$13.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!