Available Replacements
非 RoHS 相当品
786555-5 786555-5 TE Connectivity / AMP Brand
786555-5

TE Connectivity / AMP Brand

In Stock: 470

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5786555-5

50 50SR VRT RCPT,FL TOP,ACT PN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 50SR VRT RCPT,FL TOP,ACT PN
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Shielded
  • With Mating Connector Lock
Search Keywords: 57865555
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5786555-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: PRESS FIT
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5786555-5 RoHS compliant?
Yes, 5786555-5 is RoHS compliant.
What is the lead time for 5786555-5?
The standard lead time for 5786555-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 609
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
Order Increment:
10
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$36.70
50
$36.61
100
$36.52
158
$36.42
315
$19.29
473
$13.25
630 +
$12.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!