Available Replacements
Equivalente no RoHS
786554-7 786554-7 TE Connectivity / AMP Brand
786554-7

TE Connectivity / AMP Brand

In Stock: 232

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5786554-7

68 50SR VRT RCPT,L,R,ACT PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
68 50SR VRT RCPT,L,R,ACT PIN
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 68 Positions
  • Vertical Mount Angle
Search Keywords: 57865547
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5786554-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: PRESS FIT
Number of Contacts: 68
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5786554-7 RoHS compliant?
Yes, 5786554-7 is RoHS compliant.
What is the lead time for 5786554-7?
The standard lead time for 5786554-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
126
$45.76
252
$24.15
378
$16.61
504 +
$16.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!