Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5786554-5

50 50SR VRT RCPT,L,R,ACT PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 50SR VRT RCPT,L,R,ACT PIN
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Shielded
  • With Mating Connector Lock
Search Keywords: 57865545
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5786554-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: PRESS FIT
Number of Contacts: 50
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5786554-5 RoHS compliant?
Yes, 5786554-5 is RoHS compliant.
What is the lead time for 5786554-5?
The standard lead time for 5786554-5 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
44 Weeks can ship 9/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$37.56
50
$37.46
100
$37.37
158
$37.28
315
$19.74
473
$13.56
630 +
$13.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!