Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5786554-2

26 50SR VRT RCPT,L,R,ACT PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
26 50SR VRT RCPT,L,R,ACT PIN
Product Highlights:
  • Connector
  • Connector Style = Receptacle
  • 26 Positions
  • Vertical Mount Angle
  • Through Hole Contact Termination Type
Search Keywords: 57865542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5786554-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: PRESS FIT
Number of Contacts: 26
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5786554-2 RoHS compliant?
Yes, 5786554-2 is RoHS compliant.
What is the lead time for 5786554-2?
The standard lead time for 5786554-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
221
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
221
$23.91
441
$12.65
662
$8.69
882 +
$8.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!