- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5786554-1
TE Connectivity / AMP Brand
5786554-1
20 50SR VRT RCPT,L,R,ACT PIN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5786554-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:PRESS FIT
-
Number of Contacts:20
-
Contact Plating:Gold
-
Operating Temperature:N/A