- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5786155-7
TE Connectivity / AMP Brand
5786155-7
68 50SR VRT RCPT,LTCH,ACT PIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Number of Positions = 68
- Shielded
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5786155-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
8 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:PRESS FIT
-
Pitch:2.54 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 85 °C