- Home ›
- All Products›
- 5786146-1
TE Connectivity / AMP Brand
5786146-1
37 RCPT ACT PIN/MS SCRLK
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
37 RCPT ACT PIN/MS SCRLK
Product Highlights:
- Number of Positions = 37
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57861461
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5786146-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
52 |
| Packaging Method: | Tray |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Connector & Housing Type: | Receptacle |
| Mating Retention Type: | Female Screwlocks, Fixed |
| PCB Mount Retention: | With |
| Packaging Quantity: | 52 |
| Connector System: | Board-to-Board |
| Shell Material: | Carbon Steel |
| Contact Base Material: | Copper Alloy |
| Connector Profile: | Standard |
| Circuit Application: | Signal |
| Number of Positions: | 37 |
| Shell Plating Material: | Tin over Copper |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Rows: | 2 |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Mating Area Plating Material: | Gold |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Orientation: | Vertical |
| Mating Retention: | With |
| Contact Underplating Material: | Nickel , Palladium Nickel |
| Centerline (Pitch): | .109 in, 2.77 mm |
| Mounting Hole Diameter: | .12 in, 3.05 mm |
| Row-to-Row Spacing: | .112 in, 2.84 mm |
| PCB Mount Retention Type: | Action/Compliant Tail , Mounting Hole |
| Housing Material: | Nylon GF , Polyester GF |
| PCB Thickness (Recommended): | .062 in, .093 in, 1.57 mm, 2.36 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Mating Area Plating Material Thickness: | 30 µin |
| Rectangular Termination Post & Tail Width: | .034 in, .86 mm |
| Termination Post & Tail Length: | .228 in, 5.8 mm |
| Connector Shell Size: | 4 |
| Rectangular Termination Post & Tail Thickness: | .025 in, .63 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5786146-1 RoHS compliant?
Yes, 5786146-1 is RoHS compliant.
What is the lead time for 5786146-1?
The standard lead time for 5786146-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
17 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
65
$63.94
130
$33.85
195
$23.82
260 +
$23.35
Click for Quote
Log in
to unlock special pricing