- Home ›
- All Products›
- 5786136-5
5786136-5
TE Connectivity / AMP Brand
50 50SR VERT RCPT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 50SR VERT RCPT ASSY
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Shielded
- With Mating Connector Lock
Search Keywords: 57861365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5786136-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:50
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Latch
-
Shell Plating Material:Nickel over Copper
-
Connector Profile:Standard
-
Shielded:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:10
-
Mating Retention:With
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shell Material:Carbon Steel
-
PCB Mount Retention:With
-
Mating Alignment:Without
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Housing Material:Polyester
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:4
-
PCB Mount Retention Type:Mounting Hole
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Connector System:Cable-to-Board
-
Connector & Housing Type:Receptacle
-
Packaging Method:Tube
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mounting Hole Diameter:.109 in, 2.77 mm
-
Approved Standards:LR-86179-1 , UL E28476
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Primary Product Color:Black
-
Square Termination Post & Tail Dimension:.016 in, .4 mm
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Termination Post & Tail Length:.208 in, 5.28 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
158
$16.90
315
$8.97
473
$6.31
630 +
$6.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments