- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5786090-7
TE Connectivity / AMP Brand
5786090-7
68 POS A/P PLUG,25 CL
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description
+
68 POS A/P PLUG,25 CL
Product Highlights:
- Connector
- Plug
- Number of Positions = 68
- Wire/Cable Type = Ribbon Cable
- Ribbon Cable Centerline Spacing = .64 mm
Search Keywords: 57860907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5786090-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 5786090-7 discontinued?
Yes, 5786090-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5786090-7 RoHS compliant?
Yes, 5786090-7 is RoHS compliant.
What is the lead time for 5786090-7?
The standard lead time for 5786090-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.