- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5786073-1
5786073-1
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Product Highlights:
- Number of Positions = 26
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD-22
- With Mating Connector Lock
Search Keywords: 57860731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5786073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:26
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.98
35
$9.80
65
$9.61
150
$9.42
1,200
$9.24
2,500 +
$5.11
Click for Quote
Log in
to unlock special pricing