- Home ›
- All Products›
- 5767181-1
5767181-1
TE Connectivity / AMP Brand
MICT,RECPT,38,ASSY,PDNI
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MICT,RECPT,38,ASSY,PDNI
Product Highlights:
- Connector
- Receptacle
- Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
- Number of Positions = 38
- Vertical Mount Angle
Search Keywords: 57671811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767181-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Columns:19
-
PCB Mount Orientation:Vertical
-
Data Rate:10 Gb/s
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Operating Voltage:30 VAC, 1 VDC
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Thickness:149.9997 – 249.9995 µin, 3.81 – 6.35 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
Contact Shape & Form:Dual Beam
-
Connector Length:1 in, 25.4 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Current Rating (Max):11.5 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Board-to-Board Configuration:Parallel
-
PCB Mount Alignment:With
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Circuit Application:Signal
-
Number of Signal Positions:38
-
Stack Height:.9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
-
PCB Mount Alignment Type:Locating Posts
-
Mating Retention:With
-
Differential Signaling:Yes
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Mating Entry Location:Top
-
UL Rating:Listed
-
Sealable:No
-
Connector Height:.236 in, 5.99 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Stackable:No
-
Centerline (Pitch):.025 in, .64 mm
-
Housing Material:Matte
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Insulation Resistance:2 MΩ
-
PCB Mount Retention:With
-
Contact Type:Socket
-
Connector Width:.272 in, 6.9 mm
-
Impedance:50 Ω
-
Number of Positions:38
-
Packaging Quantity:21
-
Number of Power Positions:1
-
Header Type:Fully Shrouded
-
Contact Mating Area Length:.064 in, 1.63 mm
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Agency/Standard:CSA , UL
-
Approved Standards:CSA 1195944 , UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
331
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
331
$42.23
662
$21.57
993
$14.68
1,323 +
$14.39
Click for Quote
Log in
to unlock special pricing