- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767149-3
TE Connectivity / AMP Brand
5767149-3
MICT,495,PLG,114,TAPE,CAP
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICT,495,PLG,114,TAPE,CAP
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
- Number of Positions = 114
- Vertical Mount Angle
Search Keywords: 57671493
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5767149-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
170 |
| Type: | High Speed Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Through Hole/Surface Mount |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 3Power/114Signal |
| Maximum Voltage Rating: | 30,30 VDC|VAC |
| Maximum Current Rating: | (11.5/1)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5767149-3 RoHS compliant?
Yes, 5767149-3 is RoHS compliant.
What is the lead time for 5767149-3?
The standard lead time for 5767149-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
85
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
85
$215.08
170
$109.85
255
$74.78
340 +
$73.28
Click for Quote
Log in
to unlock special pricing