Available Replacements
RoHS olmayan eşdeğer
767143-3 767143-3 TE Connectivity / AMP Brand
767143-3

TE Connectivity / AMP Brand

In Stock: 40

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767143-3

MICT,R/A,RCPT,114,ASY,062,30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,R/A,RCPT,114,ASY,062,30AU
Search Keywords: 57671433
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767143-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Sealable: No
PCB Contact Termination Area Plating Material Finish: Matte
Connector System: Board-to-Board
Number of Positions: 114
Mating Alignment Type: Polarized
Number of Signal Positions: 114
PCB Contact Termination Area Plating Material Thickness: 145 – 245 µin, 3.81 – 6.35 µm
PCB Connector Assembly Type: PCB Mount Receptacle
PCB Mount Retention: Without
PCB Mount Alignment: Without
Dielectric Withstanding Voltage (Max): 500 VAC
Termination Post & Tail Length: .148 in, 3.76 mm
Mating Alignment: With
Termination Method to Printed Circuit Board: Surface Mount
Centerline (Pitch): .025 in, .64 mm
Contact Type: Receptacle
PCB Thickness (Recommended): .061 in, 1.57 mm
Number of Power Positions: 3
Stackable: No
Connector Mounting Type: Board Mount
Housing Material: LCP (Liquid Crystal Polymer)
Mating Entry Location: Top
Mating Retention: Without
UL Rating: Listed
Contact Layout: Matrix
Connector Width: .272 in, 6.9 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 11.5 A
Board-to-Board Configuration: Parallel
Number of Columns: 57
PCB Mount Orientation: Straddle Mount
Contact Mating Area Plating Material Thickness: 1.181 µin, .03 µm
Connector Length: 2 in, 50.8 mm
Square Termination Post & Tail Dimension: .008 in, .2 mm
Operating Voltage: 30 VAC
Differential Signaling: Yes
UL Flammability Rating: UL 94V-0
Packaging Quantity: 10
Contact Shape & Form: Dual Beam
Connector & Contact Terminates To: Printed Circuit Board
Data Rate: 10 Gb/s
PCB Contact Termination Area Plating Material: Tin
Connector Height: .236 in, 6 mm
Contact Mating Area Plating Material: Gold
Approved Standards: CSA 1195944 , UL E28476
Agency/Standard: CSA , UL
Packaging Type: Box , Tube
Circuit Application: Power & Signal
Header Type: Fully Shrouded
Contact Mating Area Length: .064 in, 1.63 mm
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767143-3 RoHS compliant?
Yes, 5767143-3 is RoHS compliant.
What is the lead time for 5767143-3?
The standard lead time for 5767143-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
11 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
158
$259.35
315
$132.89
473
$90.36
630 +
$88.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!