Available Replacements
Эквивалент без RoHS
767143-2 767143-2 TE Connectivity / AMP Brand
767143-2

TE Connectivity / AMP Brand

In Stock: 14

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767143-2

MICT,R/A,RCPT,076,ASY,062,30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
MICT,R/A,RCPT,076,ASY,062,30AU
Search Keywords: 57671432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767143-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Number of Columns: 38
Termination Method to Printed Circuit Board: Surface Mount
Data Rate: 10 Gb/s
Contact Shape & Form: Dual Beam
Termination Post & Tail Length: .148 in, 3.76 mm
Mating Retention: With
Stackable: No
Number of Positions: 76
Sealable: No
Connector Height: .236 in, 6 mm
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
UL Rating: Listed
Differential Signaling: Yes
PCB Mount Retention: Without
Board-to-Board Configuration: Parallel
Mating Alignment: Without
Contact Type: Socket
Insulation Resistance: 2 MΩ
Impedance: 50 Ω
Number of Power Positions: 2
Square Termination Post & Tail Dimension: .008 in, .2 mm
UL Flammability Rating: UL 94V-0
Packaging Quantity: 14
Contact Current Rating (Max): 11.5 A
Connector Length: 1.499 in, 38.1 mm
Contact Layout: Inline
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Copper Alloy
PCB Mount Orientation: Straddle Mount
Contact Mating Area Plating Material: Gold
PCB Thickness (Recommended): .8 in, 2.36 mm
PCB Contact Termination Area Plating Material Thickness: 149.9997 – 249.9995 µin, 3.81 – 6.35 µm
Operating Voltage: 30 VAC, 2 VDC
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Contact Mating Area Plating Material Finish: Matte
Connector Width: .272 in, 6.9 mm
Centerline (Pitch): .025 in, .64 mm
PCB Mount Alignment: Without
PCB Contact Termination Area Plating Material Finish: Matte
Mating Entry Location: Top
Number of Signal Positions: 76
Connector System: Board-to-Board
Connector Mounting Type: Board Mount
Dielectric Withstanding Voltage (Max): 500 VAC
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Receptacle
Housing Material: Matte
Circuit Application: Signal
Packaging Type: Box , Tube
Header Type: Fully Shrouded
Agency/Standard: CSA , UL
Primary Product Color: Black
Contact Mating Area Length: .064 in, 1.63 mm
Approved Standards: CSA 1195944 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767143-2 RoHS compliant?
Yes, 5767143-2 is RoHS compliant.
What is the lead time for 5767143-2?
The standard lead time for 5767143-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
221
11 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
221
$104.56
441
$53.52
662
$36.40
882 +
$35.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!