- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767130-5
TE Connectivity / AMP Brand
5767130-5
Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube
View Datasheet Accessories Notify Me
- Connector
- Receptacle
- Mated Stack Height (Vertical) = 15.62 mm, 18.00 mm, 20.00 mm, 21.60 mm, 27.00 mm, 27.80 mm, 29.00 mm, 31.90 mm
- Number of Positions = 190
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767130-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:High Speed Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole/Surface Mount3586
-
Pitch:2.54/0.64 mm
-
Number of Contacts:190
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:11.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.