Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767120-6

MICT,495PLG,228,ASY,.025,AUPLT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,495PLG,228,ASY,.025,AUPLT
Search Keywords: 57671206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767120-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Sealable: No
Insulation Resistance: 2 MΩ
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
Housing Material: Matte
Differential Signaling: Yes
Dielectric Withstanding Voltage (Max): 500 VAC
Stackable: Yes
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Alignment Type: Locating Posts
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
UL Rating: Listed
Centerline (Pitch): .025 in, .64 mm
Contact Current Rating (Max): 11.5 A
PCB Thickness (Recommended): .8 in, 1.57 mm
PCB Mount Orientation: Vertical
PCB Mount Alignment: With
PCB Connector Assembly Type: PCB Mount Header
Mating Entry Location: Top
Contact Layout: Inline
Termination Method to Printed Circuit Board: Surface Mount
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Contact Mating Area Plating Material Finish: Matte
Connector System: Board-to-Board
PCB Contact Termination Area Plating Material Finish: Matte
Stack Height: .85 in, 12.57 mm, 21.6 mm
Mating Alignment: Without
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Connector Length: 3.5 in, 88.9 mm
Connector Height: .484 in, 12.29 mm
UL Flammability Rating: UL 94V-0
Number of Power Positions: 6
Impedance: 50 Ω
PCB Mount Retention: With
Contact Type: Pin
Contact Base Material: Copper Alloy
Number of Positions: 228
Data Rate: 10 Gb/s
Packaging Quantity: 6
PCB Contact Termination Area Plating Material Thickness: 149.9997 – 249.9995 µin, 3.81 – 6.35 µm
Mating Retention: With
Operating Voltage: 30 VAC, 6 VDC
Board-to-Board Configuration: Parallel
Number of Columns: 114
Contact Mating Area Plating Material: Gold
Contact Shape & Form: Dual Beam
Circuit Application: Signal
Number of Signal Positions: 228
Connector Width: .208 in, 5.28 mm
Packaging Type: Box , Tube
Contact Mating Area Length: .035 in, .89 mm
Agency/Standard: CSA , UL
Approved Standards: CSA 1195944 , UL E28476
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767120-6 RoHS compliant?
Yes, 5767120-6 is RoHS compliant.
What is the lead time for 5767120-6?
The standard lead time for 5767120-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$236.23
12
$145.37
18
$115.09
24 +
$112.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!