Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767119-8

MICT,PLG,038,ASY,.025,TAPE PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MICT,PLG,038,ASY,.025,TAPE PKG
Search Keywords: 57671198
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767119-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 252
Stackable: Yes
Number of Positions: 38
Dielectric Withstanding Voltage (Max): 500 VAC
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Insulation Resistance: 2 MΩ
Connector System: Board-to-Board
Mating Alignment: Without
Circuit Application: Signal
Impedance: 50 Ω
Connector Length: 1 in, 25.4 mm
Number of Power Positions: 1
PCB Mount Orientation: Vertical
Number of Signal Positions: 38
Board-to-Board Configuration: Parallel
Sealable: No
PCB Mount Alignment: With
PCB Thickness (Recommended): .8 in, 1.57 mm
PCB Mount Alignment Type: Positioning Bosses
Termination Method to Printed Circuit Board: Surface Mount
PCB Connector Assembly Type: PCB Mount Header
Housing Material: Matte
UL Rating: Listed
Contact Current Rating (Max): 11.5 A
Operating Voltage: 30 VAC, 1 VDC
Stack Height: .615 in, 15.62 mm, 6.6 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Mount Retention: With
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Data Rate: 10 Gb/s
PCB Contact Termination Area Plating Material Finish: Matte
Packaging Quantity: 252
Contact Shape & Form: Dual Beam
Connector & Contact Terminates To: Printed Circuit Board
Mating Entry Location: Top
Contact Layout: Inline
Connector Mounting Type: Board Mount
Mating Retention: With
PCB Contact Termination Area Plating Material Thickness: 149.9997 – 249.9995 µin, 3.81 – 6.35 µm
PCB Contact Termination Area Plating Material: Tin
Contact Type: Pin
Connector Height: .251 in, 6.38 mm
Contact Base Material: Copper Alloy
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material Finish: Matte
Number of Columns: 19
Differential Signaling: Yes
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Approved Standards: CSA 1195944 , UL E28476
Packaging Type: Reel
Agency/Standard: CSA , UL
Centerline (Pitch): .945 in, .64 mm, 24 mm
Contact Mating Area Length: .037 in, .94 mm
Connector Width: .208 in, 5.28 mm
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767119-8 RoHS compliant?
Yes, 5767119-8 is RoHS compliant.
What is the lead time for 5767119-8?
The standard lead time for 5767119-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
126
$51.91
252
$27.39
378
$18.84
504 +
$18.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!