- Home ›
- All Products›
- 5767119-1
TE Connectivity / AMP Brand
5767119-1
MICT,PLG,038,ASY,.025,TAPE PKG
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICT,PLG,038,ASY,.025,TAPE PKG
Search Keywords: 57671191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
252 -
PCB Connector Assembly Type:PCB Mount Header
-
Number of Columns:19
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:1
-
Contact Mating Area Plating Material Finish:Matte
-
Board-to-Board Configuration:Parallel
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Connector Mounting Type:Board Mount
-
Number of Signal Positions:38
-
Insulation Resistance:2 MΩ
-
Contact Current Rating (Max):11.5 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Stack Height:.615 in, 15.62 mm, 6.6 mm
-
PCB Contact Termination Area Plating Material Thickness:149.9997 – 249.9995 µin, 3.81 – 6.35 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Inline
-
PCB Mount Alignment Type:Positioning Bosses
-
PCB Mount Alignment:With
-
Connector Length:1 in, 25.4 mm
-
Stackable:Yes
-
Mating Entry Location:Top
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector System:Board-to-Board
-
Impedance:50 Ω
-
Number of Positions:38
-
Contact Type:Pin
-
Differential Signaling:Yes
-
Mating Retention:With
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector Height:.251 in, 6.38 mm
-
Housing Material:Matte
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Contact Shape & Form:Dual Beam
-
Data Rate:10 Gb/s
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:252
-
Operating Voltage:30 VAC, 1 VDC
-
UL Rating:Listed
-
Mating Alignment:Without
-
Primary Product Color:Black
-
Connector Width:.208 in, 5.28 mm
-
Approved Standards:CSA 1195944 , UL E28476
-
Centerline (Pitch):.945 in, .64 mm, 24 mm
-
Contact Mating Area Length:.037 in, .94 mm
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Packaging Type:Reel
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5767119-1 RoHS compliant?
Yes, 5767119-1 is RoHS compliant.
What is the lead time for 5767119-1?
The standard lead time for 5767119-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
63
$84.65
126
$44.68
189
$30.73
252 +
$30.11
Click for Quote
Log in
to unlock special pricing