- Home ›
- All Products›
- 5767117-6
TE Connectivity / AMP Brand
5767117-6
MICT,260,PLG,228,ASY,.025,PDNI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767117-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
6 -
Connector System:Board-to-Board
-
Packaging Quantity:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Rating:Listed
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material Thickness:149.9997 – 249.9995 µin, 3.81 – 6.35 µm
-
Connector Mounting Type:Board Mount
-
Mating Retention:Without
-
Mating Alignment Type:Polarized
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:3.5 in, 88.9 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Operating Voltage:30 VAC, 6 VDC
-
Number of Positions:228
-
Mating Entry Location:Top
-
Sealable:No
-
Connector Height:.251 in, 6.38 mm
-
Centerline (Pitch):.025 in, .64 mm
-
Insulation Resistance:2 MΩ
-
PCB Mount Alignment:With
-
PCB Mount Alignment Type:Locating Posts
-
Housing Material:Matte
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Number of Power Positions:6
-
Board-to-Board Configuration:Parallel
-
Stackable:Yes
-
Contact Layout:Inline
-
Data Rate:10 Gb/s
-
Number of Columns:114
-
Contact Shape & Form:Dual Beam
-
Differential Signaling:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Impedance:228 Ω
-
Stack Height:.615 in, 15.62 mm, 6.6 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:29.9212 µin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Base Material:Copper Alloy
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Number of Signal Positions:228
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Contact Current Rating (Max):11.5 A
-
Dielectric Withstanding Voltage (Max):500 VAC
-
PCB Mount Retention:Without
-
Connector Width:.208 in, 5.28 mm
-
Approved Standards:CSA 1195944 , UL E28476
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Mating Area Length:.037 in, .94 mm
-
Agency/Standard:CSA , UL
-
Packaging Type:Box , Tube
-
Primary Product Color:Black