Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767114-1

MICT,REC,038,ASY,.025,TAPE,CAP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICT,REC,038,ASY,.025,TAPE,CAP
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • Number of Positions = 38
  • Vertical Mount Angle
Search Keywords: 57671141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767114-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    252
  • Type:
    High Speed Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole/Surface Mount
  • Pitch:
    2.54/0.64 mm
  • Number of Contacts:
    1Power/38Signal
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    11.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767114-1 RoHS compliant?
Yes, 5767114-1 is RoHS compliant.
What is the lead time for 5767114-1?
The standard lead time for 5767114-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 504
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$21.76
25
$21.43
50
$20.98
100
$20.55
252
$20.29
504
$17.13
1,008 +
$15.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!