- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 5767096-1
TE Connectivity / AMP Brand
5767096-1
MICT,REC,038,ASY,.025,TAPE PKG
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICT,REC,038,ASY,.025,TAPE PKG
Product Highlights:
- Connector
- Receptacle
- Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
- Number of Positions = 38
- Vertical Mount Angle
Search Keywords: 57670961
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5767096-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
252 |
| Agency/Standard: | CSA |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5767096-1 RoHS compliant?
Yes, 5767096-1 is RoHS compliant.
What is the lead time for 5767096-1?
The standard lead time for 5767096-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
756
can ship
MOQ for out of Stock Qty:
126
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
126
$53.08
252
$28.01
378
$19.27
504 +
$18.88
Click for Quote
Log in
to unlock special pricing