Available Replacements
Non-RoHS Equivalent
767095-7 767095-7 TE Connectivity / AMP Brand
767095-7

TE Connectivity / AMP Brand

In Stock: 10

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767095-7

MICT,REC,EXT,266,ASY,PDNI,025

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
MICT,REC,EXT,266,ASY,PDNI,025
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 15.62 mm, 18.00 mm, 20.00 mm, 21.60 mm, 27.00 mm, 27.80 mm, 29.00 mm, 31.90 mm
  • Number of Positions = 266
  • Vertical Mount Angle
Search Keywords: 57670957
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767095-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Stack Height: 1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
Termination Method to Printed Circuit Board: Surface Mount
Operating Voltage: 30 VAC, 7 VDC
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 11.5 A
Connector Width: .315 in, 8 mm
Contact Mating Area Plating Material Finish: Matte
UL Flammability Rating: UL 94V-0
Mating Alignment: Without
Circuit Application: Signal
PCB Mount Orientation: Vertical
Connector Mounting Type: Board Mount
Connector & Contact Terminates To: Printed Circuit Board
Insulation Resistance: 2 MΩ
PCB Contact Termination Area Plating Material Thickness: 149.9997 – 249.9995 µin, 3.81 – 6.35 µm
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Connector Length: 4 in, 101.6 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Contact Termination Area Plating Material Finish: Matte
Contact Shape & Form: Dual Beam
Packaging Quantity: 5
Sealable: No
Contact Type: Socket
UL Rating: Listed
Data Rate: 10 Gb/s
Stackable: Yes
PCB Mount Retention: With
Rectangular Termination Post & Tail Width: .021 in, .53 mm
PCB Contact Termination Area Plating Material: Tin
Dielectric Withstanding Voltage (Max): 500 VAC
Differential Signaling: Yes
PCB Mount Alignment: With
Number of Positions: 266
PCB Mount Alignment Type: Locating Posts
Housing Material: Matte
Centerline (Pitch): .025 in, .64 mm
Contact Layout: Inline
Impedance: 50 Ω
Connector System: Board-to-Board
Mating Retention: With
Number of Signal Positions: 266
Board-to-Board Configuration: Parallel
Number of Columns: 133
PCB Connector Assembly Type: PCB Mount Receptacle
PCB Thickness (Recommended): .8 in, 1.57 mm
Number of Power Positions: 7
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
Header Type: Fully Shrouded
Agency/Standard: CSA , UL
Connector Height: .591 in, 15.01 mm
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Approved Standards: CSA 1195944 , UL E28476
Primary Product Color: Black
Packaging Type: Box , Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767095-7 RoHS compliant?
Yes, 5767095-7 is RoHS compliant.
What is the lead time for 5767095-7?
The standard lead time for 5767095-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$172.01
5
$154.82
8
$135.46
10 +
$132.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!