- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767094-4
TE Connectivity / AMP Brand
5767094-4
Conn High Speed Fine Pitch Connector RCP 4Power/152Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Conn High Speed Fine Pitch Connector RCP 4Power/152Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Product Highlights:
- Connector
- Receptacle
- Mated Stack Height (Vertical) = 15.62 mm, 18.00 mm, 20.00 mm, 21.60 mm, 27.00 mm, 27.80 mm, 29.00 mm, 31.90 mm
- Number of Positions = 152
- Vertical Mount Angle
Search Keywords: 57670944
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5767094-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
| Type: | High Speed Fine Pitch Connector3594 |
| Body Orientation: | Straight3574 |
| Gender: | RCP3578 |
| Mounting: | Through Hole/Surface Mount3586 |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 4Power/152Signal |
| Maximum Voltage Rating: | 303584VAC |
| Maximum Current Rating: | 11.5/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -55 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 5767094-4 RoHS compliant?
Yes, 5767094-4 is RoHS compliant.
What is the lead time for 5767094-4?
The standard lead time for 5767094-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
90
$321.54
180
$164.23
270
$111.79
360 +
$109.55
Click for Quote
Log in
to unlock special pricing