Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767094-2

Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Mated Stack Height (Vertical) = 15.62 mm, 18.00 mm, 20.00 mm, 21.60 mm, 27.00 mm, 27.80 mm, 29.00 mm, 31.90 mm
  • 76 Positions
  • Vertical Mount Angle
Search Keywords: 57670942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767094-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: High Speed Fine Pitch Connector3594
Body Orientation: Straight3574
Gender: RCP3578
Mounting: Through Hole/Surface Mount3586
Pitch: 2.54/0.64 mm
Number of Contacts: 2Power/76Signal
Maximum Voltage Rating: 303584VAC
Maximum Current Rating: 11.5/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767094-2 discontinued?
Yes, 5767094-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5767094-2 RoHS compliant?
Yes, 5767094-2 is RoHS compliant.
What is the lead time for 5767094-2?
The standard lead time for 5767094-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
630
Order Increment:
14
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.256
630 +
$42.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!