- Home ›
- All Products›
- 5767089-7
5767089-7
TE Connectivity / AMP Brand
MICTOR,R/A,RECPT,.093,266,ASY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MICTOR,R/A,RECPT,.093,266,ASY
Search Keywords: 57670897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767089-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Insulation Resistance:2 MΩ
-
UL Rating:Listed
-
Stackable:No
-
Sealable:No
-
Number of Signal Positions:266
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Differential Signaling:Yes
-
Housing Material:Matte
-
Mating Entry Location:Top
-
Contact Layout:Inline
-
Contact Shape & Form:Dual Beam
-
Square Termination Post & Tail Dimension:.008 in, .2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:266
-
Circuit Application:Signal
-
Termination Post & Tail Length:.148 in, 3.76 mm
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment Type:Positioning Bosses
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:With
-
Mating Retention:With
-
Centerline (Pitch):.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:30 VAC, 7 VDC
-
UL Flammability Rating:UL 94V-0
-
Connector Width:.272 in, 6.9 mm
-
PCB Contact Termination Area Plating Material Thickness:149.9997 – 249.9995 µin, 3.81 – 6.35 µm
-
Number of Columns:133
-
Contact Current Rating (Max):11.5 A
-
Packaging Quantity:5
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Data Rate:10 Gb/s
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Contact Type:Socket
-
PCB Mount Orientation:Straddle Mount
-
Number of Power Positions:7
-
Connector System:Board-to-Board
-
Connector Length:4 in, 101.6 mm
-
Mating Alignment:Without
-
Connector Height:.236 in, 6 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Board-to-Board Configuration:Parallel
-
Dielectric Withstanding Voltage (Max):500 VAC
-
PCB Mount Retention:Without
-
Impedance:50 Ω
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Agency/Standard:CSA , UL
-
Header Type:Fully Shrouded
-
Contact Mating Area Length:.064 in, 1.63 mm
-
Approved Standards:CSA 1195944 , UL E28476
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$309.33
10
$190.36
15
$150.70
20 +
$147.69
Click for Quote
Log in
to unlock special pricing