- Home ›
- All Products›
- 5767089-4
TE Connectivity / AMP Brand
5767089-4
MICTOR,R/A,RECPT,.093,152,ASY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767089-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
PCB Connector Assembly Type:PCB Mount Receptacle
-
Differential Signaling:Yes
-
PCB Mount Alignment:With
-
Number of Power Positions:4
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
PCB Mount Alignment Type:Positioning Bosses
-
Insulation Resistance:2 MΩ
-
Housing Material:Matte
-
Centerline (Pitch):.025 in, .64 mm
-
Mating Entry Location:Top
-
Number of Signal Positions:152
-
PCB Mount Retention:Without
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Length:2.498 in, 63.45 mm
-
Data Rate:10 Gb/s
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Columns:76
-
Number of Positions:152
-
Mating Alignment:Without
-
Mating Retention:With
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Packaging Quantity:8
-
Stackable:No
-
Board-to-Board Configuration:Parallel
-
Connector Width:.272 in, 6.9 mm
-
Operating Voltage:30 VAC, 4 VDC
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:149.9997 – 249.9995 µin, 3.81 – 6.35 µm
-
Sealable:No
-
Contact Type:Socket
-
Impedance:50 Ω
-
Contact Shape & Form:Dual Beam
-
Circuit Application:Signal
-
Contact Base Material:Copper Alloy
-
Contact Layout:Inline
-
PCB Mount Orientation:Straddle Mount
-
Square Termination Post & Tail Dimension:.008 in, .2 mm
-
UL Rating:Listed
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Current Rating (Max):11.5 A
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.8 in, 2.36 mm
-
Termination Post & Tail Length:.148 in, 3.76 mm
-
Connector Height:.236 in, 6 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Agency/Standard:CSA , UL
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Approved Standards:CSA 1195944 , UL E28476
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Mating Area Length:.064 in, 1.63 mm