- Home ›
- All Products›
- 5767061-2
TE Connectivity / AMP Brand
5767061-2
MICT,RECPT,076,ASSY,093,PDNI
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
MICT,RECPT,076,ASSY,093,PDNI
Search Keywords: 57670612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767061-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
14 -
Contact Base Material:Copper Alloy
-
Board-to-Board Configuration:Parallel
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Retention:With
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Layout:Inline
-
Impedance:50 Ω
-
Data Rate:10 Gb/s
-
Contact Shape & Form:Dual Beam
-
Connector Length:1.499 in, 38.1 mm
-
Mating Alignment:Without
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:30 VAC, 2 VDC
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.025 in, .64 mm
-
Stack Height:.9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Packaging Quantity:14
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Alignment:With
-
PCB Mount Alignment Type:Locating Posts
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:149.9997 – 249.9995 µin, 3.81 – 6.35 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Signal Positions:76
-
PCB Mount Retention:With
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Type:Socket
-
Insulation Resistance:2 MΩ
-
Connector Height:.236 in, 5.99 mm
-
Mating Entry Location:Top
-
Number of Positions:76
-
Contact Current Rating (Max):11.5 A
-
Number of Power Positions:2
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
UL Rating:Listed
-
Sealable:No
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:Yes
-
Housing Material:Matte
-
Contact Mating Area Plating Material:Gold
-
Differential Signaling:Yes
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Number of Columns:38
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Primary Product Color:Black
-
Agency/Standard:CSA , UL
-
Header Type:Fully Shrouded
-
Contact Mating Area Length:.064 in, 1.63 mm
-
Approved Standards:CSA 1195944 , UL E28476
-
Connector Width:.208 in, 5.28 mm
-
Packaging Type:Box , Tube
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5767061-2 RoHS compliant?
Yes, 5767061-2 is RoHS compliant.
What is the lead time for 5767061-2?
The standard lead time for 5767061-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
221
23 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
221
$93.31
441
$47.77
662
$32.49
882 +
$31.84
Click for Quote
Log in
to unlock special pricing