Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767057-1

MICT,495,PLUG,038,PDNI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,495,PLUG,038,PDNI
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
  • 38 Positions
  • Vertical Mount Angle
Search Keywords: 57670571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767057-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Agency/Standard: CSA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767057-1 RoHS compliant?
Yes, 5767057-1 is RoHS compliant.
What is the lead time for 5767057-1?
The standard lead time for 5767057-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.74
5
$25.85
10
$25.47
25
$24.96
84
$24.29
168
$23.90
252 +
$23.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!