Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767056-5

MICT,260,PLUG,190,ASSY,PDNI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,260,PLUG,190,ASSY,PDNI
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • 190 Positions
  • Vertical Mount Angle
Search Keywords: 57670565
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767056-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 190
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767056-5 RoHS compliant?
Yes, 5767056-5 is RoHS compliant.
What is the lead time for 5767056-5?
The standard lead time for 5767056-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
Order Increment:
7
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$318.15
25
$317.35
50
$316.56
100
$315.77
142
$314.98
284
$160.87
426
$109.51
567 +
$107.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!