Available Replacements
Non-RoHS Equivalent
767056-1 767056-1 TE Connectivity / AMP Brand
767056-1

TE Connectivity / AMP Brand

In Stock: 215

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767056-1

MICT,260,PLUG,38,ASSY,PDNI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,260,PLUG,38,ASSY,PDNI
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • Number of Positions = 38
  • Vertical Mount Angle
Search Keywords: 57670561
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767056-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    21
  • Type:
    High Speed Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole/Surface Mount
  • Pitch:
    2.54/0.64 mm
  • Number of Contacts:
    38
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    (11.5/1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767056-1 RoHS compliant?
Yes, 5767056-1 is RoHS compliant.
What is the lead time for 5767056-1?
The standard lead time for 5767056-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
MOQ for out of Stock Qty:
426
9 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.82
100
$22.41
250
$21.35
426
$20.69
851
$20.64
1,276
$20.59
1,701 +
$20.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!