Available Replacements
Non-RoHS Equivalent
767054-2 767054-2 TE Connectivity / AMP Brand
767054-2

TE Connectivity / AMP Brand

In Stock: 17

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767054-2

MICT,RECPT,76,ASSY,PDNI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
MICT,RECPT,76,ASSY,PDNI
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • Number of Positions = 76
  • Vertical Mount Angle
Search Keywords: 57670542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767054-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 76
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767054-2 discontinued?
Yes, 5767054-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5767054-2 RoHS compliant?
Yes, 5767054-2 is RoHS compliant.
What is the lead time for 5767054-2?
The standard lead time for 5767054-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,629
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$110.28
50
$110.01
100
$109.73
221
$109.46
441
$56.03
662
$38.11
882 +
$37.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!