- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767044-4
TE Connectivity / AMP Brand
5767044-4
MICTOR,R/A,RECPT,.062,152,ASY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Number of Positions = 152
- Right Angle Mount Angle
- Packaging Method = Tube
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767044-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
8 -
Type:High Speed Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Edge Mount
-
Pitch:2.54/0.64 mm
-
Number of Contacts:152
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:(11.5/1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C