Available Replacements
Non-RoHS Equivalent
767044-2 767044-2 TE Connectivity / AMP Brand
767044-2

TE Connectivity / AMP Brand

In Stock: 42

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767044-2

MICTOR,R/A,RECPT,.062,076,ASY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
MICTOR,R/A,RECPT,.062,076,ASY
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 76
  • Right Angle Mount Angle
  • Tube
Search Keywords: 57670442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767044-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Edge Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 76
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767044-2 discontinued?
Yes, 5767044-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5767044-2 RoHS compliant?
Yes, 5767044-2 is RoHS compliant.
What is the lead time for 5767044-2?
The standard lead time for 5767044-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$159.06
50
$158.67
100
$158.27
221
$157.87
441
$80.82
662
$54.97
882 +
$53.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!