Available Replacements
Эквивалент без RoHS
767044-1 767044-1 TE Connectivity / AMP Brand
767044-1

TE Connectivity / AMP Brand

In Stock: 63

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767044-1

MICTOR,R/A,RECPT,.062,038,ASY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICTOR,R/A,RECPT,.062,038,ASY
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 38
  • Right Angle Mount Angle
  • Packaging Method = Tube
Search Keywords: 57670441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767044-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Edge Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 38
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767044-1 RoHS compliant?
Yes, 5767044-1 is RoHS compliant.
What is the lead time for 5767044-1?
The standard lead time for 5767044-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
331
15 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
331
$71.46
662
$36.50
993
$24.84
1,323 +
$24.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!