Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767042-5

MICT,738PLUG,190,ASSY,.025,EXT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,738PLUG,190,ASSY,.025,EXT
Search Keywords: 57670425
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767042-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    7
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Alignment:
    With
  • Differential Signaling:
    Yes
  • Number of Power Positions:
    5
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .025 in, .64 mm
  • Impedance:
    50 Ω
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Gold
  • Data Rate:
    10 Gb/s
  • Contact Shape & Form:
    Dual Beam
  • Contact Layout:
    Inline
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
  • Board-to-Board Configuration:
    Parallel
  • Operating Voltage:
    30 VAC, 5 VDC
  • Contact Current Rating (Max):
    11.5 A
  • PCB Mount Alignment Type:
    Locating Posts
  • Connector Height:
    .727 in, 18.47 mm
  • UL Rating:
    Listed
  • Mating Entry Location:
    Top
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Stackable:
    Yes
  • Housing Material:
    Matte
  • Contact Mating Area Length:
    .002 in, .064 in
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Retention:
    With
  • Mating Alignment:
    With
  • Packaging Quantity:
    7
  • Insulation Resistance:
    2 MΩ
  • Square Termination Post & Tail Dimension:
    .008 in, .2 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Mounting Type:
    Board Mount
  • Connector Length:
    3 in, 76.2 mm
  • Number of Positions:
    190
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Number of Columns:
    95
  • Number of Signal Positions:
    190
  • Circuit Application:
    Signal
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Stack Height:
    1.093 in, 18.75 mm, 27.8 mm
  • PCB Mount Retention:
    With
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Packaging Type:
    Box , Tube
  • Connector Width:
    .32 in, 8.13 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767042-5 RoHS compliant?
Yes, 5767042-5 is RoHS compliant.
What is the lead time for 5767042-5?
The standard lead time for 5767042-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
17 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$460.64
126
$235.27
189
$160.15
252 +
$156.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!