Available Replacements
비 RoHS 동등품
767042-2 767042-2 TE Connectivity / AMP Brand
767042-2

TE Connectivity / AMP Brand

In Stock: 28

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767042-2

MICT,738PLUG,076,ASSY,.025,EXT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,738PLUG,076,ASSY,.025,EXT
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 18.75 mm, 27.80 mm
  • Number of Positions = 76
  • Vertical Mount Angle
Search Keywords: 57670422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767042-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 76
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767042-2 RoHS compliant?
Yes, 5767042-2 is RoHS compliant.
What is the lead time for 5767042-2?
The standard lead time for 5767042-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
126
$208.34
252
$106.41
378
$72.43
504 +
$70.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!