Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767039-6

MICTOR,RA PLUG,228,.093PCB,ASY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICTOR,RA PLUG,228,.093PCB,ASY
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 228
  • Right Angle Mount Angle
  • Packaging Method = Tube
Search Keywords: 57670396
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767039-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 228
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767039-6 RoHS compliant?
Yes, 5767039-6 is RoHS compliant.
What is the lead time for 5767039-6?
The standard lead time for 5767039-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
Order Increment:
6
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$388.19
50
$387.22
100
$386.25
168
$385.28
336
$196.79
504
$133.96
672 +
$131.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!