- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767039-5
5767039-5
TE Connectivity / AMP Brand
MICTOR,RA PLUG,190,.093PCB,ASY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MICTOR,RA PLUG,190,.093PCB,ASY
Product Highlights:
- Connector
- Plug
- Number of Positions = 190
- Right Angle Mount Angle
- Tube
Search Keywords: 57670395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767039-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:High Speed Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Edge Mount
-
Pitch:2.54/0.64 mm
-
Number of Contacts:190
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:(11.5/1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
196
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
196
$279.77
392
$142.89
588
$97.27
784 +
$95.32
Click for Quote
Log in
to unlock special pricing
Accessories