- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767032-5
TE Connectivity / AMP Brand
5767032-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Mated Stack Height (Vertical) = 20.00 mm, 29.00 mm
- Number of Positions = 190
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5767032-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7 |
| Type: | High Speed Fine Pitch Connector3594 |
| Body Orientation: | Straight3574 |
| Gender: | PL3578 |
| Mounting: | Through Hole/Surface Mount3586 |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 190 |
| Maximum Voltage Rating: | 303584VAC |
| Maximum Current Rating: | 11.5/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.