- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767032-4
5767032-4
TE Connectivity / AMP Brand
Conn High Speed Fine Pitch Connector PL 4Power/152Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Speed Fine Pitch Connector PL 4Power/152Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube
Search Keywords: 57670324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5767032-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:High Speed Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Through Hole/Surface Mount3586
-
Pitch:2.54/0.64 mm
-
Number of Contacts:4Power/152Signal
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:11.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
80
$415.75
160
$212.35
240
$144.54
320 +
$141.65
Click for Quote
Log in
to unlock special pricing