Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767032-2

MICT,788PLUG,76,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,788PLUG,76,ASSY,.025,REC
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 20.00 mm, 29.00 mm
  • Number of Positions = 76
  • Vertical Mount Angle
Search Keywords: 57670322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767032-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767032-2 RoHS compliant?
Yes, 5767032-2 is RoHS compliant.
What is the lead time for 5767032-2?
The standard lead time for 5767032-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
8 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
140
$191.67
280
$97.90
420
$66.64
560 +
$65.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!