- Главная страница ›
- All Products›
- 5767032-1
5767032-1
TE Connectivity / AMP Brand
MICT,788PLUG,38,ASSY,.025,REC
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание
+
MICT,788PLUG,38,ASSY,.025,REC
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 20.00 mm, 29.00 mm
- Number of Positions = 38
- Vertical Mount Angle
Search Keywords: 57670321
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:5767032-1
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
UL Rating:Listed
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Stackable:Yes
-
Number of Signal Positions:38
-
Housing Material:Matte
-
PCB Mount Alignment Type:Locating Posts
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Entry Location:Top
-
Centerline (Pitch):.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:21
-
Number of Columns:19
-
Mating Retention:With
-
Insulation Resistance:2 MΩ
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Impedance:50 Ω
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 – 6.35 µm
-
PCB Mount Alignment:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Differential Signaling:Yes
-
Contact Layout:Inline
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Shape & Form:Dual Beam
-
Rectangular Termination Post & Tail Width:.018 in, .45 mm
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Connector Length:1 in, 25.4 mm
-
Contact Current Rating (Max):11.5 A
-
Operating Voltage:30 VAC, 1 VDC
-
Stack Height:.785 in, 1.143 in, 20 mm, 29 mm
-
Number of Power Positions:1
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Signal
-
Data Rate:10 Gb/s
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:With
-
PCB Mount Orientation:Vertical
-
Number of Positions:38
-
Packaging Type:Box , Tube
-
Approved Standards:CSA 1195944 , UL E28476
-
Agency/Standard:CSA , UL
-
Primary Product Color:Black
-
Contact Mating Area Length:.064 in, 1.63 mm
-
Connector Width:.32 in, 8.13 mm
-
Connector Height:.78 in, 19.81 mm
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
210
23 Weeks
Можно отправить
2/11/26
PRICE (USD)
КОЛ-ВО
Unit Price
210
$73.98
420
$37.78
630
$25.72
840 +
$25.20
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены